
0077721A7 | |
|---|---|
DigiKey Part Number | 4616-0077721A7-ND |
Manufacturer | |
Manufacturer Product Number | 0077721A7 |
Description | KOOL MU 040 PERM BLACK 715 SIZE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Uncoated Kool Mu Ferrite Core Toroid Type Length Width 2.000" (50.80mm) Diameter 0.530" (13.46mm) Height |
Datasheet | Datasheet |
Category | Tolerance ±8% |
Manufacturer Magnetics, a division of Spang & Co. | Gap Ungapped |
Packaging Bulk | Initial Permeability (µi) 40 |
Part Status Active | Effective Length (le) mm 127.0 |
Core Type Toroid | Effective Area (Ae) mm² 125.0 |
Material Kool Mu | Effective Magnetic Volume (Ve) mm³ 15900.0 |
Diameter 2.000" (50.80mm) | Finish Uncoated |
Inductance Factor (Al) 49 nH | Height 0.530" (13.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | kr 34,66778 | kr 9 360,30 |
| Unit Price without VAT: | kr 34,66778 |
|---|---|
| Unit Price with VAT: | kr 43,33473 |

