Image for MX69GL642EEXGI-70G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX69GL642EEXGI-70G

DigiKey Part Number
MX69GL642EEXGI-70G-ND
Manufacturer
Manufacturer Product Number
MX69GL642EEXGI-70G
Description
IC FLASH RAM 64MBIT PARALLEL
Customer Reference
Detailed Description
FLASH - NOR, PSRAM Memory IC 64Mbit (NOR), 32Mbit (pSRAM) Parallel 108 MHz 70 ns
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile, Volatile
Memory Format
Technology
FLASH - NOR, PSRAM
Memory Size
Memory Organization
4M x 16 (NOR), 2M x 16 (pSRAM)
Memory Interface
Parallel
Clock Frequency
108 MHz
Write Cycle Time - Word, Page
-
Access Time
70 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Price and Procurement
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.