RF Mosfet 28 V 200 mA 3.3GHz ~ 3.8GHz 10.5dB 1.7W 8-SOIC-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPT35015D

DigiKey Part Number
1465-1418-ND
Manufacturer
Manufacturer Product Number
NPT35015D
Description
RF MOSFET HEMT 28V 8SOIC
Customer Reference
Detailed Description
RF Mosfet 28 V 200 mA 3.3GHz ~ 3.8GHz 10.5dB 1.7W 8-SOIC-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
HEMT
Frequency
3.3GHz ~ 3.8GHz
Gain
10.5dB
Voltage - Test
28 V
Current Rating (Amps)
5A
Noise Figure
-
Current - Test
200 mA
Power - Output
1.7W
Voltage - Rated
100 V
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOIC-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.