
MPN7320-C11 | |
|---|---|
DigiKey Part Number | 1465-MPN7320-C11-ND |
Manufacturer | |
Manufacturer Product Number | MPN7320-C11 |
Description | RF DIODE PIN 150V DIE |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 150V Die |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 150V | |
Capacitance @ Vr, F | - | |
Resistance @ If, F | - | |
Operating Temperature | - | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |

