
MASW-002102-13580G | |
|---|---|
DigiKey Part Number | 1465-1099-ND |
Manufacturer | |
Manufacturer Product Number | MASW-002102-13580G |
Description | IC RF SWITCH SPDT 18GHZ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 18 GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | - | |
Circuit | SPDT | |
Frequency Range | 2GHz ~ 18GHz | |
Isolation | 40dB | |
Insertion Loss | 1.2dB | |
Test Frequency | 18GHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | - | |
Voltage - Supply | - | |
Operating Temperature | -65°C ~ 125°C | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 393,71000 | kr 393,71 |
| 10 | kr 321,70500 | kr 3 217,05 |
| 25 | kr 303,71640 | kr 7 592,91 |
| 100 | kr 283,94860 | kr 28 394,86 |
| 250 | kr 274,52796 | kr 68 631,99 |
| Unit Price without VAT: | kr 393,71000 |
|---|---|
| Unit Price with VAT: | kr 492,13750 |

