
MACS-007801-0M1RMF | |
|---|---|
DigiKey Part Number | 1465-MACS-007801-0M1RMF-ND |
Manufacturer | |
Manufacturer Product Number | MACS-007801-0M1RMF |
Description | RF TXRX MODULE CHAS MNT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module 24.1GHz ~ 24.15GHz Antenna Not Included Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | - | |
Protocol | - | |
Modulation | - | |
Frequency | 24.1GHz ~ 24.15GHz | |
Data Rate | - | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | - | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 5V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 657,14000 | kr 657,14 |
| 10 | kr 577,01300 | kr 5 770,13 |
| 25 | kr 549,29200 | kr 13 732,30 |
| 100 | kr 511,32800 | kr 51 132,80 |
| Unit Price without VAT: | kr 657,14000 |
|---|---|
| Unit Price with VAT: | kr 821,42500 |

