Varactors Single 22 V Surface Mount ODS-1088
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA46H202-1088

DigiKey Part Number
1465-MA46H202-1088-ND
Manufacturer
Manufacturer Product Number
MA46H202-1088
Description
DIODE VARACTOR 22V SGL ODS-1088
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Varactors Single 22 V Surface Mount ODS-1088
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tray
Part Status
Active
Capacitance @ Vr, F
3.3pF @ 4V, 1MHz
Capacitance Ratio
5.6
Capacitance Ratio Condition
C2/C20
Voltage - Peak Reverse (Max)
22 V
Diode Type
Single
Q @ Vr, F
2000 @ 4V, 1MHz
Operating Temperature
-65°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
2-SMD, Gull Wing
Supplier Device Package
ODS-1088
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tray
QuantityUnit PriceExt Price
100kr 283,94860kr 28 394,86
200kr 276,60495kr 55 320,99
300kr 272,92587kr 81 877,76
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 283,94860
Unit Price with VAT:kr 354,93575