RF Mosfet 2.62GHz ~ 2.69GHz 14dB 630W H-37248C-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Mosfet 2.62GHz ~ 2.69GHz 14dB 630W H-37248C-4
H-37248C-4

GTRB266502FC-V1-R2

DigiKey Part Number
1465-GTRB266502FC-V1-R2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GTRB266502FC-V1-R2
Description
RF MOSFET HEMT H-37248C-4
Customer Reference
Detailed Description
RF Mosfet 2.62GHz ~ 2.69GHz 14dB 630W H-37248C-4
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
HEMT
Configuration
-
Frequency
2.62GHz ~ 2.69GHz
Gain
14dB
Current Rating (Amps)
-
Noise Figure
-
Power - Output
630W
Voltage - Rated
48 V
Mounting Type
Surface Mount
Package / Case
H-37248C-4
Supplier Device Package
H-37248C-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.