
PQ107/68-LP9 | |
|---|---|
DigiKey Part Number | 5035-PQ107/68-LP9-ND |
Manufacturer | |
Manufacturer Product Number | PQ107/68-LP9 |
Description | FERRITE CORE PQ LP9 2PC SET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated LP9 Ferrite Core PQ Type 4.213" (107.00mm) Length 2.756" (70.00mm) Width Diameter 1.339" (34.00mm) Height |
Datasheet | Datasheet |
Category | Effective Permeability (µe) 2129.0 |
Manufacturer Maanshan New Conda Magnetic Industrial Co.,Ltd. | Initial Permeability (µi) 3300 |
Series | Core Factor (ΣI/A) mm⁻¹ 0.12 |
Packaging Box | Effective Length (le) mm 166.0 |
Part Status Active | Effective Area (Ae) mm² 1428.0 |
Core Type PQ | Minimum Core Cross Section (Amin) mm² 1400.0 |
Supplier Device Package PQ 107 x 68 | Effective Magnetic Volume (Ve) mm³ 237048.0 |
Material LP9 | Finish Uncoated |
Inductance Factor (Al) 23 µH | Height 1.339" (34.00mm) |
Tolerance ±25% | Length 4.213" (107.00mm) |
Gap Ungapped | Width 2.756" (70.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1 748,44000 | kr 1 748,44 |
| 16 | kr 1 368,46500 | kr 21 895,44 |
| Unit Price without VAT: | kr 1 748,44000 |
|---|---|
| Unit Price with VAT: | kr 2 185,55000 |

