
QLSP37NWH | |
|---|---|
DigiKey Part Number | 3970-QLSP37NWHTR-ND - Tape & Reel (TR) 3970-QLSP37NWHCT-ND - Cut Tape (CT) 3970-QLSP37NWHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLSP37NWH |
Description | 4218 PACKAGE LED, SIDE VIEW, WHI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting - White, Neutral 4000K (3800K ~ 4200K) 3.1V 150mA 120° 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K (3800K ~ 4200K) | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 62lm (Typ) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Lumens/Watt @ Current - Test | 133 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 150mA | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Right Angle | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.157" L x 0.058" W (4.00mm x 1.48mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Thermal Resistance of Package | 20°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,86000 | kr 2,86 |
| 10 | kr 1,93800 | kr 19,38 |
| 100 | kr 1,36740 | kr 136,74 |
| 500 | kr 1,10742 | kr 553,71 |
| 1 000 | kr 1,02142 | kr 1 021,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 0,94807 | kr 1 896,14 |
| 4 000 | kr 0,88571 | kr 3 542,84 |
| 6 000 | kr 0,85366 | kr 5 121,96 |
| 10 000 | kr 0,81744 | kr 8 174,40 |
| 14 000 | kr 0,79587 | kr 11 142,18 |
| 20 000 | kr 0,77481 | kr 15 496,20 |
| 50 000 | kr 0,72830 | kr 36 415,00 |
| 100 000 | kr 0,69932 | kr 69 932,00 |
| Unit Price without VAT: | kr 2,86000 |
|---|---|
| Unit Price with VAT: | kr 3,57500 |








