
IS31LT3117-ZLS4-TR | |
|---|---|
DigiKey Part Number | 2521-IS31LT3117-ZLS4-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS31LT3117-ZLS4-TR |
Description | IC LED DRV LIN PWM 16ETSSOP |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output Linear PWM Dimming 350mA 16-eTSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | - | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 6V | |
Voltage - Supply (Max) | 53V | |
Voltage - Output | - | |
Current - Output / Channel | 350mA | |
Frequency | 100kHz | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-eTSSOP | |
Base Product Number |

