Similar

SBT-90-W65S-F71-NA101 | |
|---|---|
DigiKey Part Number | 1214-1154-ND |
Manufacturer | |
Manufacturer Product Number | SBT-90-W65S-F71-NA101 |
Description | LED SBT-90 COOL WHITE 6500K 2SMD |
Customer Reference | |
Detailed Description | LED Lighting SBT-90 White, Cool 6500K 3.5V 9A 2-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SBT-90-W65S-F71-NA101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 1650lm (1590lm ~ 1710lm) | |
Current - Test | 9A | |
Voltage - Forward (Vf) (Typ) | 3.5V | |
Lumens/Watt @ Current - Test | 52 lm/W | |
CRI (Color Rendering Index) | 70 (Typ) | |
Current - Max | 9A | |
Viewing Angle | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead Exposed Pad | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.394" W (11.00mm x 10.00mm) | |
Height - Seated (Max) | 0.067" (1.71mm) | |
Thermal Resistance of Package | 0.64°C/W |


