
MP-5050-810H-27-70 | |
|---|---|
DigiKey Part Number | 1214-MP-5050-810H-27-70TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP-5050-810H-27-70 |
Description | LED WARM WHT 2700K 2023 |
Customer Reference | |
Detailed Description | LED Lighting - White, Warm 2700K 24.5V 200mA 115° 2020 (5250 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 70 |
Mfr | Current - Max 240mA |
Packaging Tape & Reel (TR) | Viewing Angle 115° |
Part Status Not For New Designs | Mounting Type Surface Mount |
Color | Package / Case 2020 (5250 Metric) |
CCT (K) 2700K | Supplier Device Package 2023 |
Flux @ 25°C, Current - Test 785lm (Typ) | Size / Dimension 0.204" L x 0.197" W (5.18mm x 5.00mm) |
Current - Test 200mA | Height - Seated (Max) 0.028" (0.70mm) |
Voltage - Forward (Vf) (Typ) 24.5V | Thermal Resistance of Package 2°C/W |
Lumens/Watt @ Current - Test 160 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | kr 2,43058 | kr 121 529,00 |
| Unit Price without VAT: | kr 2,43058 |
|---|---|
| Unit Price with VAT: | kr 3,03823 |

