MP-3020-2100-50-70 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Lumileds
In Stock: 17 868
Unit Price: kr 3,28000
Datasheet
LED Lighting MP-3020 White, Cool 5000K (Typ) 6.3V 120mA 110° 1208 (3020 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP-3020-2100-50-70

DigiKey Part Number
1214-1217-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP-3020-2100-50-70
Description
LED MP3020 COOL WHITE 5000K 3020
Customer Reference
Detailed Description
LED Lighting MP-3020 White, Cool 5000K (Typ) 6.3V 120mA 110° 1208 (3020 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
70
Mfr
Current - Max
120mA
Series
Viewing Angle
110°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Not For New Designs
Package / Case
1208 (3020 Metric)
Color
Supplier Device Package
3020
CCT (K)
5000K (Typ)
Size / Dimension
0.118" L x 0.079" W (3.00mm x 2.00mm)
Flux @ 25°C, Current - Test
92lm (Typ)
Height - Seated (Max)
0.020" (0.52mm)
Current - Test
120mA
Thermal Resistance of Package
23°C/W
Voltage - Forward (Vf) (Typ)
6.3V
Base Product Number
Lumens/Watt @ Current - Test
122 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L130-5070002011001Lumileds17 8681416-1484-1-NDkr 3,28000Similar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
80 000kr 0,56837kr 45 469,60
Unit Price without VAT:kr 0,56837
Unit Price with VAT:kr 0,71046