
CST-90-WDLS-C13-GN150 | |
|---|---|
DigiKey Part Number | CST-90-WDLS-C13-GN150-ND |
Manufacturer | |
Manufacturer Product Number | CST-90-WDLS-C13-GN150 |
Description | LED MOD CST-90 COOL WH SQ 5700K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module CST-90 White, Cool Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | LED Module | |
Color | White, Cool | |
CCT (K) | 5700K | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 925lm (850lm ~ 1000lm) | |
Current - Test | 3.15A | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 3.25V | |
Lumens/Watt @ Current - Test | 90 lm/W | |
Current - Max | 13.5A | |
CRI (Color Rendering Index) | 70 (Typ) | |
Viewing Angle | - | |
Features | With Connector | |
Size / Dimension | 42.00mm L x 28.00mm W | |
Height | 7.90mm | |
Light Emitting Surface (LES) | 8.00mm Dia | |
Lens Type | Domed | |
Base Product Number |

