L130-3570HA30000B5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr 0,56276

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr 0,59942

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr 0,66578

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: kr 0,59430
Image for L130-3570HA30000B5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L130-3570HA30000B5

DigiKey Part Number
1416-L130-3570HA30000B5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L130-3570HA30000B5
Description
LED LUXEON WARM WHT 3500K 1212
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON SunPlus 3030 White, Warm 3500K 2.7V 65mA 110° 1212 (3030 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
70
Mfr
Current - Max
480mA
Series
Viewing Angle
110°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1212 (3030 Metric)
Color
Supplier Device Package
1212
CCT (K)
3500K
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Flux @ 25°C, Current - Test
38lm (Typ)
Height - Seated (Max)
0.030" (0.76mm)
Current - Test
65mA
Thermal Resistance of Package
10°C/W
Voltage - Forward (Vf) (Typ)
2.7V
Base Product Number
Lumens/Watt @ Current - Test
216 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L130-3570HA30000B1Lumileds01416-L130-3570HA30000B1TR-NDkr 0,56276Parametric Equivalent
L130-3570HA30000B4Lumileds01416-L130-3570HA30000B4TR-NDkr 0,59942Parametric Equivalent
L130-3570HA30000B7Lumileds01416-L130-3570HA30000B7TR-NDkr 0,66578Parametric Equivalent
L130-3570HA30000C1Lumileds01416-L130-3570HA30000C1TR-NDkr 0,59430Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
40 000kr 0,63981kr 25 592,40
Unit Price without VAT:kr 0,63981
Unit Price with VAT:kr 0,79976