Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

L128-6580CA3500001 | |
|---|---|
DigiKey Part Number | 1416-L128-6580CA3500001TR-ND - Tape & Reel (TR) 1416-L128-6580CA3500001CT-ND - Cut Tape (CT) 1416-L128-6580CA3500001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L128-6580CA3500001 |
Description | LED LUXEON COOL WHITE 6500K 1411 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 2835 Architectural White, Cool 6500K 3V 120mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 64lm (Typ) | |
Current - Test | 120mA | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | 177 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 240mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | 21°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,37000 | kr 1,37 |
| 10 | kr 0,94900 | kr 9,49 |
| 100 | kr 0,65500 | kr 65,50 |
| 500 | kr 0,51928 | kr 259,64 |
| 1 000 | kr 0,47413 | kr 474,13 |
| 2 000 | kr 0,43554 | kr 871,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 0,40263 | kr 1 610,52 |
| 8 000 | kr 0,37458 | kr 2 996,64 |
| 12 000 | kr 0,36016 | kr 4 321,92 |
| 20 000 | kr 0,34385 | kr 6 877,00 |
| 28 000 | kr 0,33413 | kr 9 355,64 |
| 40 000 | kr 0,32464 | kr 12 985,60 |
| Unit Price without VAT: | kr 1,37000 |
|---|---|
| Unit Price with VAT: | kr 1,71250 |


