Image for L128-3570SA35A00E1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L128-3570SA35A00E1

DigiKey Part Number
1416-L128-3570SA35A00E1TR-ND - Tape & Reel (TR)
1416-L128-3570SA35A00E1CT-ND - Cut Tape (CT)
1416-L128-3570SA35A00E1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L128-3570SA35A00E1
Description
LED LUXEON WHT 3500K 2835
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON 2835 Commercial White, Warm 3500K 2.7V 65mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
215 lm/W
Mfr
CRI (Color Rendering Index)
70
Series
Current - Max
300mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1411 (3528 Metric)
CCT (K)
3500K
Supplier Device Package
1411
Flux @ 25°C, Current - Test
38lm (Typ)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Current - Test
65mA
Height - Seated (Max)
0.031" (0.80mm)
Voltage - Forward (Vf) (Typ)
2.7V
Thermal Resistance of Package
17.5°C/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19 835
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in SEK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 1,00000kr 1,00
10kr 0,70200kr 7,02
100kr 0,48350kr 48,35
500kr 0,38044kr 190,22
1 000kr 0,34604kr 346,04
2 000kr 0,31653kr 633,06
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 0,29132kr 1 165,28
8 000kr 0,26982kr 2 158,56
12 000kr 0,25875kr 3 105,00
Manufacturers Standard Package
Unit Price without VAT:kr 1,00000
Unit Price with VAT:kr 1,25000