
LPF-C051304S | |
|---|---|
DigiKey Part Number | LPF-C051304S-ND |
Manufacturer | |
Manufacturer Product Number | LPF-C051304S |
Description | 5 UNIT STACKABLE RIGHT ANGLE SMT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe 5 Wide Clear Rigid Board Mount, Press Fit, Right Angle |
Category | Type Rigid |
Manufacturer Lumex Opto/Components Inc. | Mounting Type Board Mount, Press Fit, Right Angle |
Packaging Bulk | Lens Style Round with Flat Top |
Part Status Active | Lens Size 2.80mm |
Color Clear | Base Product Number |
Configuration 5 Wide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 18,29087 | kr 54 872,61 |
| Unit Price without VAT: | kr 18,29087 |
|---|---|
| Unit Price with VAT: | kr 22,86359 |

