
LPA-R051171S-12 | |
|---|---|
DigiKey Part Number | LPA-R051171S-12-ND |
Manufacturer | |
Manufacturer Product Number | LPA-R051171S-12 |
Description | CUSTOM LIGHT PIPE TOP |
Customer Reference | |
Detailed Description | Light Pipe 5 Wide Clear Rigid Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | 5 Wide | |
Type | Rigid | |
Mounting Type | Panel Mount | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 7.62mm x 1.57mm | |
Base Product Number |

