
IS31FL3758-QFLS4-TR | |
|---|---|
DigiKey Part Number | 2521-IS31FL3758-QFLS4-TR-ND - Tape & Reel (TR) 2521-IS31FL3758-QFLS4-TRCT-ND - Cut Tape (CT) 2521-IS31FL3758-QFLS4-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS31FL3758-QFLS4-TR |
Description | IC LED DRIVER LINEAR 60MA 60QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 48 Output Linear Shift Register I2C, PWM, SPI Dimming 60mA 60-QFN (7x7) |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 5.5V |
Manufacturer Lumissil Microsystems | Current - Output / Channel 60mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 1MHz, 12MHz |
Part Status Active | Dimming I2C, PWM, SPI |
Type Linear | Applications General Purpose |
Topology Shift Register | Operating Temperature -40°C ~ 125°C (TA) |
Internal Switch(s) No | Mounting Type Surface Mount |
Number of Outputs 48 | Package / Case 60-WFQFN Exposed Pad |
Voltage - Supply (Min) 2.7V | Supplier Device Package 60-QFN (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 26,73000 | kr 26,73 |
| 10 | kr 19,95200 | kr 199,52 |
| 25 | kr 18,25720 | kr 456,43 |
| 100 | kr 16,39970 | kr 1 639,97 |
| 250 | kr 15,51328 | kr 3 878,32 |
| 500 | kr 15,21460 | kr 7 607,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 14,07508 | kr 35 187,70 |
| 5 000 | kr 13,79546 | kr 68 977,30 |
| Unit Price without VAT: | kr 26,73000 |
|---|---|
| Unit Price with VAT: | kr 33,41250 |

