V60MLA1210NT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr 6,12562
Datasheet
75 V 250 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V60MLA1210NT

DigiKey Part Number
18-V60MLA1210NTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V60MLA1210NT
Description
VARISTOR 75V 250A 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
75 V 250 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
50 V
Maximum DC Volts
60 V
Varistor Voltage (Min)
67 V
Varistor Voltage (Typ)
75 V
Varistor Voltage (Max)
83 V
Current - Surge
250 A
Energy
1500J
Number of Circuits
1
Capacitance @ Frequency
230 pF @ 1 MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount, MLCV
Package / Case
1210 (3225 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 000kr 6,12561kr 49 004,88
Manufacturers Standard Package
Unit Price without VAT:kr 6,12561
Unit Price with VAT:kr 7,65701