


V5.5MLA0805NT | |
|---|---|
DigiKey Part Number | 18-V5.5MLA0805NTTR-ND - Tape & Reel (TR) 18-V5.5MLA0805NTCT-ND - Cut Tape (CT) 18-V5.5MLA0805NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V5.5MLA0805NT |
Description | VARISTOR 8.2V 120A 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8.2 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 4 V | |
Maximum DC Volts | 5.5 V | |
Varistor Voltage (Min) | 7.1 V | |
Varistor Voltage (Typ) | 8.2 V | |
Varistor Voltage (Max) | 9.3 V | |
Current - Surge | 120 A | |
Energy | 0.3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1200 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,92000 | kr 3,92 |
| 10 | kr 2,75500 | kr 27,55 |
| 25 | kr 2,45600 | kr 61,40 |
| 100 | kr 2,12390 | kr 212,39 |
| 250 | kr 1,96620 | kr 491,55 |
| 500 | kr 1,87114 | kr 935,57 |
| 1 000 | kr 1,79278 | kr 1 792,78 |
| 2 500 | kr 1,71014 | kr 4 275,35 |
| 5 000 | kr 1,69036 | kr 8 451,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 1,38101 | kr 13 810,10 |
| Unit Price without VAT: | kr 3,92000 |
|---|---|
| Unit Price with VAT: | kr 4,90000 |











