270 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
270 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Building Automation – Protect/Sense/Control

V270ZA05P

DigiKey Part Number
V270ZA05P-ND
Manufacturer
Manufacturer Product Number
V270ZA05P
Description
VARISTOR 270V 400A DISC 5MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
270 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
175 V
Maximum DC Volts
225 V
Varistor Voltage (Min)
243 V
Varistor Voltage (Typ)
270 V
Varistor Voltage (Max)
297 V
Current - Surge
400 A
Energy
7.5J
Number of Circuits
1
Capacitance @ Frequency
75 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 5mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 365
Check for Additional Incoming Stock
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 4,98000kr 4,98
10kr 3,51500kr 35,15
25kr 3,14840kr 78,71
100kr 2,74590kr 274,59
250kr 2,55400kr 638,50
500kr 2,43812kr 1 219,06
1 500kr 2,29504kr 3 442,56
3 000kr 2,22501kr 6 675,03
6 000kr 2,16738kr 13 004,28
Manufacturers Standard Package
Unit Price without VAT:kr 4,98000
Unit Price with VAT:kr 6,22500