


V242CA60 | |
|---|---|
DigiKey Part Number | V242CA60-ND |
Manufacturer | |
Manufacturer Product Number | V242CA60 |
Description | VARISTOR 3.9KV 70KA DISC 60MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.9 kV 70 kA Varistor 1 Circuit Surface Mount Disc 60mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 2.4 kV | |
Maximum DC Volts | 3 kV | |
Varistor Voltage (Min) | 3.51 kV | |
Varistor Voltage (Typ) | 3.9 kV | |
Varistor Voltage (Max) | 4.29 kV | |
Current - Surge | 70 kA | |
Energy | 8800J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1000 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | Disc 60mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | kr 508,55800 | kr 7 628,37 |
| Unit Price without VAT: | kr 508,55800 |
|---|---|
| Unit Price with VAT: | kr 635,69750 |

