V660LC100BPX10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 1 296
Unit Price: kr 20,16000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr 12,98605
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr 14,28982
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr 12,98601
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr 14,28983
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr 12,98601
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr 12,98601
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr 14,28983
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr 12,98601
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr 12,98601
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr 14,28983
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr 12,98601
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr 12,98601
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr 14,28983
Datasheet
Building Automation – Protect/Sense/Control
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V660LC100BPX10

DigiKey Part Number
V660LC100BPX10-ND
Manufacturer
Manufacturer Product Number
V660LC100BPX10
Description
VARISTOR 1.02KV 6.5KA DISC 20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.02 kV 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
660 V
Maximum DC Volts
850 V
Varistor Voltage (Min)
940 V
Varistor Voltage (Typ)
1.02 kV
Varistor Voltage (Max)
1.1 kV
Current - Surge
6.5 kA
Energy
250J
Number of Circuits
1
Capacitance @ Frequency
400 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
2 000kr 13,23612kr 26 472,24
Unit Price without VAT:kr 13,23612
Unit Price with VAT:kr 16,54515