


V18MLA0603NHAUTO | |
|---|---|
DigiKey Part Number | F7380TR-ND - Tape & Reel (TR) F7380CT-ND - Cut Tape (CT) F7380DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V18MLA0603NHAUTO |
Description | VARISTOR 25V 30A 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | V18MLA0603NHAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 22 V | |
Varistor Voltage (Typ) | 25 V | |
Varistor Voltage (Max) | 28 V | |
Current - Surge | 30 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 120 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,83000 | kr 3,83 |
| 10 | kr 2,63700 | kr 26,37 |
| 25 | kr 2,35000 | kr 58,75 |
| 100 | kr 2,03170 | kr 203,17 |
| 250 | kr 1,88008 | kr 470,02 |
| 500 | kr 1,78868 | kr 894,34 |
| 1 000 | kr 1,71323 | kr 1 713,23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 1,38704 | kr 3 467,60 |
| 5 000 | kr 1,34630 | kr 6 731,50 |
| 7 500 | kr 1,32590 | kr 9 944,25 |
| 12 500 | kr 1,31715 | kr 16 464,38 |
| Unit Price without VAT: | kr 3,83000 |
|---|---|
| Unit Price with VAT: | kr 4,78750 |


