820 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
820 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Building Automation – Protect/Sense/Control

V14E510PL2T

DigiKey Part Number
18-V14E510PL2TTR-ND - Tape & Reel (TR)
18-V14E510PL2TCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
V14E510PL2T
Description
VARISTOR 820V 6KA DISC 14MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
820 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
510 V
Maximum DC Volts
670 V
Varistor Voltage (Min)
738 V
Varistor Voltage (Typ)
820 V
Varistor Voltage (Max)
902 V
Current - Surge
6 kA
Energy
185J
Number of Circuits
1
Capacitance @ Frequency
200 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 190
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 6,93000kr 6,93
10kr 4,94500kr 49,45
25kr 4,44480kr 111,12
100kr 3,88920kr 388,92
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr 2,98348kr 1 193,39
800kr 2,86511kr 2 292,09
1 200kr 2,80566kr 3 366,79
2 000kr 2,73990kr 5 479,80
2 800kr 2,70145kr 7 564,06
4 000kr 2,66447kr 10 657,88
Manufacturers Standard Package
Unit Price without VAT:kr 6,93000
Unit Price with VAT:kr 8,66250