70.1V Clamp 8.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
70.1V Clamp 8.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
TPSMB Asymmetric TVS Diode Series

TPSMB51A

DigiKey Part Number
F6332TR-ND - Tape & Reel (TR)
F6332CT-ND - Cut Tape (CT)
F6332DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSMB51A
Description
TVS DIODE 43.6VWM 70.1V DO214AA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
70.1V Clamp 8.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
TPSMB51A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
43.6V
Voltage - Breakdown (Min)
48.5V
Voltage - Clamping (Max) @ Ipp
70.1V
Current - Peak Pulse (10/1000µs)
8.7A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,68000kr 2,68
10kr 2,19600kr 21,96
100kr 2,12220kr 212,22
500kr 2,00796kr 1 003,98
1 000kr 1,80847kr 1 808,47
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 1,55212kr 4 656,36
6 000kr 1,49199kr 8 951,94
Manufacturers Standard Package
Unit Price without VAT:kr 2,68000
Unit Price with VAT:kr 3,35000