
TPSMA6L45A | |
|---|---|
DigiKey Part Number | F6166TR-ND - Tape & Reel (TR) F6166CT-ND - Cut Tape (CT) F6166DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMA6L45A |
Description | TVS DIODE 45VWM 72.7VC DO221AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 8.3A Ipp Tvs Diode Surface Mount DO-221AC |
Datasheet | Datasheet |
EDA/CAD Models | TPSMA6L45A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 45V | |
Voltage - Breakdown (Min) | 50V | |
Voltage - Clamping (Max) @ Ipp | 72.7V | |
Current - Peak Pulse (10/1000µs) | 8.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 7,38000 | kr 7,38 |
| 10 | kr 4,55800 | kr 45,58 |
| 100 | kr 2,93600 | kr 293,60 |
| 500 | kr 2,23530 | kr 1 117,65 |
| 1 000 | kr 2,00934 | kr 2 009,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 1,43494 | kr 4 304,82 |
| 6 000 | kr 1,31430 | kr 7 885,80 |
| 9 000 | kr 1,25281 | kr 11 275,29 |
| 15 000 | kr 1,21103 | kr 18 165,45 |
| Unit Price without VAT: | kr 7,38000 |
|---|---|
| Unit Price with VAT: | kr 9,22500 |

