72.7V Clamp 8.3A Ipp Tvs Diode Surface Mount DO-221AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSMA6L45A

DigiKey Part Number
F6166TR-ND - Tape & Reel (TR)
F6166CT-ND - Cut Tape (CT)
F6166DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSMA6L45A
Description
TVS DIODE 45VWM 72.7VC DO221AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
72.7V Clamp 8.3A Ipp Tvs Diode Surface Mount DO-221AC
Datasheet
 Datasheet
EDA/CAD Models
TPSMA6L45A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
45V
Voltage - Breakdown (Min)
50V
Voltage - Clamping (Max) @ Ipp
72.7V
Current - Peak Pulse (10/1000µs)
8.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-221AC, SMA Flat Leads
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 312
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,03000kr 2,03
10kr 1,89200kr 18,92
100kr 1,79000kr 179,00
500kr 1,74388kr 871,94
1 000kr 1,63316kr 1 633,16
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 1,21103kr 3 633,09
Manufacturers Standard Package
Unit Price without VAT:kr 2,03000
Unit Price with VAT:kr 2,53750