27.6V Clamp 21.8A Ipp Tvs Diode Surface Mount DO-221AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSMA6L17A

DigiKey Part Number
F6155TR-ND - Tape & Reel (TR)
F6155CT-ND - Cut Tape (CT)
F6155DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSMA6L17A
Description
TVS DIODE 17VWM 27.6VC DO221AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
27.6V Clamp 21.8A Ipp Tvs Diode Surface Mount DO-221AC
Datasheet
 Datasheet
EDA/CAD Models
TPSMA6L17A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
17V
Voltage - Breakdown (Min)
18.9V
Voltage - Clamping (Max) @ Ipp
27.6V
Current - Peak Pulse (10/1000µs)
21.8A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-221AC, SMA Flat Leads
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,34000kr 4,34
10kr 3,70000kr 37,00
100kr 2,49130kr 249,13
500kr 2,01146kr 1 005,73
1 000kr 1,63316kr 1 633,16
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 1,38404kr 4 152,12
6 000kr 1,35636kr 8 138,16
Manufacturers Standard Package
Unit Price without VAT:kr 4,34000
Unit Price with VAT:kr 5,42500