
BPSF00070755220M00 | |
|---|---|
DigiKey Part Number | 553-BPSF00070755220M00TR-ND - Tape & Reel (TR) 553-BPSF00070755220M00CT-ND - Cut Tape (CT) 553-BPSF00070755220M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BPSF00070755220M00 |
Description | FIXED IND 22UH 2A 64.3 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 2 A 64.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 64.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.228" (5.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 7,02000 | kr 7,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr 3,30550 | kr 2 974,95 |
| Unit Price without VAT: | kr 7,02000 |
|---|---|
| Unit Price with VAT: | kr 8,77500 |

