14.4V Clamp 25.7A Ipp Tvs Diode Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF4L8.5AT1G

DigiKey Part Number
18-SMF4L8.5AT1GTR-ND - Tape & Reel (TR)
18-SMF4L8.5AT1GCT-ND - Cut Tape (CT)
18-SMF4L8.5AT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF4L8.5AT1G
Description
TVS DIODE 8.5VWM 14.4VC SOD123F
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
14.4V Clamp 25.7A Ipp Tvs Diode Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8.5V
Voltage - Breakdown (Min)
9.44V
Voltage - Clamping (Max) @ Ipp
14.4V
Current - Peak Pulse (10/1000µs)
25.7A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 984
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 5,66000kr 5,66
10kr 3,47600kr 34,76
100kr 2,21780kr 221,78
500kr 1,67226kr 836,13
1 000kr 1,49610kr 1 496,10
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 1,06004kr 3 180,12
6 000kr 0,96592kr 5 795,52
9 000kr 0,91796kr 8 261,64
15 000kr 0,86404kr 12 960,60
21 000kr 0,83819kr 17 601,99
Manufacturers Standard Package
Unit Price without VAT:kr 5,66000
Unit Price with VAT:kr 7,07500