
SMF4L7.5A | |
|---|---|
DigiKey Part Number | F7471TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF4L7.5A |
Description | TVS DIODE 7.5VWM 12.9VC SOD123F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12.9V Clamp 28.7A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.5V | |
Voltage - Breakdown (Min) | 8.33V | |
Voltage - Clamping (Max) @ Ipp | 12.9V | |
Current - Peak Pulse (10/1000µs) | 28.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 1,06616 | kr 3 198,48 |
| 6 000 | kr 0,96977 | kr 5 818,62 |
| 9 000 | kr 0,92064 | kr 8 285,76 |
| 15 000 | kr 0,91322 | kr 13 698,30 |
| Unit Price without VAT: | kr 1,06616 |
|---|---|
| Unit Price with VAT: | kr 1,33270 |

