
SMCJ120CA-E | |
|---|---|
DigiKey Part Number | 18-SMCJ120CA-ETR-ND - Tape & Reel (TR) 18-SMCJ120CA-ECT-ND - Cut Tape (CT) 18-SMCJ120CA-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ120CA-E |
Description | TVS 1.5KW 120V 5%BI DO-214AB TR1 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 193V Clamp 7.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 120V | |
Voltage - Breakdown (Min) | 133V | |
Voltage - Clamping (Max) @ Ipp | 193V | |
Current - Peak Pulse (10/1000µs) | 7.8A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 10,67000 | kr 10,67 |
| 10 | kr 6,69600 | kr 66,96 |
| 100 | kr 4,38270 | kr 438,27 |
| 500 | kr 3,38960 | kr 1 694,80 |
| 1 000 | kr 3,06947 | kr 3 069,47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 2,21907 | kr 6 657,21 |
| 6 000 | kr 2,05270 | kr 12 316,20 |
| Unit Price without VAT: | kr 10,67000 |
|---|---|
| Unit Price with VAT: | kr 13,33750 |

