
SLD8S43A | |
|---|---|
DigiKey Part Number | F8145TR-ND - Tape & Reel (TR) F8145CT-ND - Cut Tape (CT) F8145DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLD8S43A |
Description | TVS DIODE 43VWM 69.4VC SMTO-263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 101A Ipp Tvs Diode Surface Mount SMTO-263 |
Datasheet | Datasheet |
EDA/CAD Models | SLD8S43A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43V | |
Voltage - Breakdown (Min) | 47.8V | |
Voltage - Clamping (Max) @ Ipp | 69.4V | |
Current - Peak Pulse (10/1000µs) | 101A | |
Power - Peak Pulse | 7000W (7kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard SMD | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 37,28000 | kr 37,28 |
| 10 | kr 36,88900 | kr 368,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 36,80242 | kr 18 401,21 |
| 1 000 | kr 33,54716 | kr 33 547,16 |
| Unit Price without VAT: | kr 37,28000 |
|---|---|
| Unit Price with VAT: | kr 46,60000 |



