
QJ6008LH4TP | |
|---|---|
DigiKey Part Number | 18-QJ6008LH4TP-ND |
Manufacturer | |
Manufacturer Product Number | QJ6008LH4TP |
Description | TRIAC 600V 8A ITO220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 600 V 8 A Through Hole ITO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 8 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 83A, 100A | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Current - Hold (Ih) (Max) | 35 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack, Isolated Tab | |
Supplier Device Package | ITO-220AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 29,83000 | kr 29,83 |
| 10 | kr 19,48700 | kr 194,87 |
| 100 | kr 13,61990 | kr 1 361,99 |
| 500 | kr 11,11358 | kr 5 556,79 |
| 1 000 | kr 10,83368 | kr 10 833,68 |
| Unit Price without VAT: | kr 29,83000 |
|---|---|
| Unit Price with VAT: | kr 37,28750 |

