2 Line Common Mode Choke Surface Mount 75 Ohms @ 100 MHz 110mA DCR 5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCF080602B750TG

DigiKey Part Number
F10161TR-ND - Tape & Reel (TR)
F10161CT-ND - Cut Tape (CT)
F10161DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCF080602B750TG
Description
CMC 110MA 2LN 75 OHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 75 Ohms @ 100 MHz 110mA DCR 5Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
75 Ohms @ 100 MHz
Current Rating (Max)
110mA
DC Resistance (DCR) (Max)
5Ohm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.034" L x 0.026" W (0.87mm x 0.67mm)
Height (Max)
0.022" (0.55mm)
Package / Case
0302 (0806 Metric), 4 Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 089
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,28000kr 1,28
10kr 1,03100kr 10,31
25kr 0,95240kr 23,81
50kr 0,89780kr 44,89
100kr 0,84660kr 84,66
250kr 0,78312kr 195,78
500kr 0,73824kr 369,12
1 000kr 0,69600kr 696,00
2 500kr 0,64391kr 1 609,77
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,65190kr 6 519,00
Manufacturers Standard Package
Unit Price without VAT:kr 1,28000
Unit Price with VAT:kr 1,60000