
ITV9550L5030MR | |
|---|---|
DigiKey Part Number | 18-ITV9550L5030MRTR-ND - Tape & Reel (TR) 18-ITV9550L5030MRCT-ND - Cut Tape (CT) 18-ITV9550L5030MRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ITV9550L5030MR |
Description | FUSE BATTERY PROTECTOR 50V 30A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30A 62 VDC Fuse Board Mount Surface Mount |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Manufacturer Littelfuse Inc. | Applications Battery Protection |
Series | Features 39.6 ~ 62V Triggerable |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Approval Agency cURus, TUV |
Part Status Active | Operating Temperature -10°C ~ 65°C |
Mounting Type Surface Mount | Breaking Capacity @ Rated Voltage 80A |
Fuse Type Board Mount | Package / Case Nonstandard SMD |
Current Rating (Amps) 30A | Size / Dimension 0.366" L x 0.197" W x 0.079" H (9.30mm x 5.00mm x 2.00mm) |
Voltage Rating - DC 62 VDC | DC Cold Resistance 0.0025 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 89,04000 | kr 89,04 |
| 5 | kr 73,86000 | kr 369,30 |
| 10 | kr 68,15900 | kr 681,59 |
| 50 | kr 56,51400 | kr 2 825,70 |
| 100 | kr 52,11110 | kr 5 211,11 |
| 250 | kr 46,78216 | kr 11 695,54 |
| 500 | kr 44,75738 | kr 22 378,69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 36,56648 | kr 36 566,48 |
| Unit Price without VAT: | kr 89,04000 |
|---|---|
| Unit Price with VAT: | kr 111,30000 |

