Similar



ITV5432L1430WR | |
|---|---|
DigiKey Part Number | 18-ITV5432L1430WRTR-ND - Tape & Reel (TR) 18-ITV5432L1430WRCT-ND - Cut Tape (CT) 18-ITV5432L1430WRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ITV5432L1430WR |
Description | FUSE BATTERY PROTECTOR 14V 30A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30A 62 VDC Fuse Board Mount Surface Mount |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Manufacturer Littelfuse Inc. | Applications Battery Protection |
Series | Features 13.4 ~ 18.4V Triggerable |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Approval Agency cURus, TUV |
Part Status Active | Operating Temperature -10°C ~ 65°C |
Mounting Type Surface Mount | Breaking Capacity @ Rated Voltage 80A |
Fuse Type Board Mount | Package / Case Nonstandard SMD |
Current Rating (Amps) 30A | Size / Dimension 0.213" L x 0.126" W x 0.071" H (5.40mm x 3.20mm x 1.80mm) |
Voltage Rating - DC 62 VDC | DC Cold Resistance 0.0025 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SCF5432-30-04 | Eaton - Electronics Division | 9 446 | 283-SCF5432-30-04CT-ND | kr 32,57000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 51,82000 | kr 51,82 |
| 5 | kr 42,98800 | kr 214,94 |
| 10 | kr 39,66700 | kr 396,67 |
| 50 | kr 32,89980 | kr 1 644,99 |
| 100 | kr 30,34250 | kr 3 034,25 |
| 250 | kr 27,25032 | kr 6 812,58 |
| 500 | kr 25,10878 | kr 12 554,39 |
| 1 000 | kr 24,68528 | kr 24 685,28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 20,16777 | kr 60 503,31 |
| Unit Price without VAT: | kr 51,82000 |
|---|---|
| Unit Price with VAT: | kr 64,77500 |












