12A 36 VDC Fuse Board Mount Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12A 36 VDC Fuse Board Mount Surface Mount
Littelfuse ITV Series | Datasheet Preview

ITV4030L1412NR

DigiKey Part Number
18-ITV4030L1412NRTR-ND - Tape & Reel (TR)
18-ITV4030L1412NRCT-ND - Cut Tape (CT)
18-ITV4030L1412NRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ITV4030L1412NR
Description
FUSE BATTERY PROTECTOR 36V 12A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
12A 36 VDC Fuse Board Mount Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ITV4030L1412NR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Manufacturer
Littelfuse Inc.
Applications
Battery Protection
Series
Features
10.5 ~ 19.6V Triggerable
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Approval Agency
cURus, TUV
Part Status
Active
Operating Temperature
-10°C ~ 65°C
Mounting Type
Surface Mount
Breaking Capacity @ Rated Voltage
50A
Fuse Type
Board Mount
Package / Case
1612 (4030 Metric)
Current Rating (Amps)
12A
Size / Dimension
0.157" L x 0.118" W x 0.035" H (4.00mm x 3.00mm x 0.90mm)
Voltage Rating - DC
36 VDC
DC Cold Resistance
0.00001 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SCF4030-12-04Eaton - Electronics Division13 240283-SCF4030-12-04CT-NDkr 14,05000Similar
In-Stock: 2 564
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 48,72000kr 48,72
5kr 40,39800kr 201,99
10kr 37,27700kr 372,77
50kr 30,92000kr 1 546,00
100kr 28,51880kr 2 851,88
250kr 25,61292kr 6 403,23
500kr 23,60110kr 11 800,55
1 000kr 23,05781kr 23 057,81
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 18,83807kr 94 190,35
Manufacturers Standard Package
Unit Price without VAT:kr 48,72000
Unit Price with VAT:kr 60,90000