
3.0SMCJ40A | |
|---|---|
DigiKey Part Number | 18-3.0SMCJ40ATR-ND - Tape & Reel (TR) 18-3.0SMCJ40ACT-ND - Cut Tape (CT) 18-3.0SMCJ40ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3.0SMCJ40A |
Description | TVS DIODE 40VWM 64.5VC DO214AB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 46.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 46.5A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 8,12000 | kr 8,12 |
| 10 | kr 5,38900 | kr 53,89 |
| 100 | kr 4,28130 | kr 428,13 |
| 500 | kr 3,84152 | kr 1 920,76 |
| 1 000 | kr 3,49700 | kr 3 497,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 3,36376 | kr 10 091,28 |
| Unit Price without VAT: | kr 8,12000 |
|---|---|
| Unit Price with VAT: | kr 10,15000 |

