Polymeric PTC Resettable Fuse 16V 7 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 16V 7 A Ih Through Hole Radial, Disc
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

16R700GMR

DigiKey Part Number
F5550CT-ND - Cut Tape (CT)
F5550TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
16R700GMR
Description
PTC RESET FUSE 16V 7A RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 7 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Polymeric
Voltage - Max
16V
Current - Hold (Ih) (Max)
7 A
Current - Trip (It)
11.9 A
Current - Max
100 A
Time to Trip
3.5 s
Resistance - Initial (Ri) (Min)
7.7 mOhms
Resistance - Post Trip (R1) (Max)
20 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.441" L x 0.118" W (11.20mm x 3.00mm)
Height - Seated (Max)
0.776" (19.70mm)
Thickness (Max)
-
Lead Spacing
0.201" (5.10mm)
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 468
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 12,04000kr 12,04
5kr 9,99800kr 49,99
10kr 9,23300kr 92,33
50kr 7,65800kr 382,90
100kr 7,06580kr 706,58
250kr 6,35040kr 1 587,60
500kr 5,85576kr 2 927,88
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000kr 4,62660kr 4 626,60
2 000kr 4,26254kr 8 525,08
3 000kr 4,06194kr 12 185,82
5 000kr 4,06091kr 20 304,55
Manufacturers Standard Package
Unit Price without VAT:kr 12,04000
Unit Price with VAT:kr 15,05000