15KPA45CA-B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: kr 123,21476
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr 123,21476
Datasheet
72.8V Clamp 207.4A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15KPA45CA-B

DigiKey Part Number
15KPA45CA-B-ND
Manufacturer
Manufacturer Product Number
15KPA45CA-B
Description
TVS DIODE 45VWM 72.8VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
72.8V Clamp 207.4A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
15KPA45CA-B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
207.4A
Mfr
Power - Peak Pulse
15000W (15kW)
Series
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Bidirectional Channels
1
Package / Case
P600, Axial
Voltage - Reverse Standoff (Typ)
45V
Supplier Device Package
Voltage - Breakdown (Min)
50.3V
Base Product Number
Voltage - Clamping (Max) @ Ipp
72.8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
15KPA45CAE3/TR13Microchip Technology015KPA45CAE3/TR13-NDkr 123,21476Direct
15KPA45CE3/TR13Microchip Technology015KPA45CE3/TR13-NDkr 123,21476Direct
Available To Order
Check Lead Time
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
100kr 59,00820kr 5 900,82
Manufacturers Standard Package
Unit Price without VAT:kr 59,00820
Unit Price with VAT:kr 73,76025