15KPA33C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 2 892
Unit Price: kr 108,93000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr 124,33873
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr 123,21476
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 265
Unit Price: kr 27,37000
Datasheet
57.44V Clamp 276.1A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15KPA33C

DigiKey Part Number
15KPA33C-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
15KPA33C
Description
TVS DIODE 33VWM 57.44VC P600
Customer Reference
Detailed Description
57.44V Clamp 276.1A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
15KPA33C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
34.79V
Voltage - Clamping (Max) @ Ipp
57.44V
Current - Peak Pulse (10/1000µs)
276.1A
Power - Peak Pulse
15000W (15kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable