
1.5SMC16CA-E | |
|---|---|
DigiKey Part Number | 18-1.5SMC16CA-ETR-ND - Tape & Reel (TR) 18-1.5SMC16CA-ECT-ND - Cut Tape (CT) 18-1.5SMC16CA-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC16CA-E |
Description | TVS 1.5KW 16V 5%BI DO-214AB TR13 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22.5V Clamp 67.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13.6V | |
Voltage - Breakdown (Min) | 15.2V | |
Voltage - Clamping (Max) @ Ipp | 22.5V | |
Current - Peak Pulse (10/1000µs) | 67.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 10,22000 | kr 10,22 |
| 10 | kr 6,35900 | kr 63,59 |
| 100 | kr 4,15650 | kr 415,65 |
| 500 | kr 3,20768 | kr 1 603,84 |
| 1 000 | kr 2,90197 | kr 2 901,97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 2,09463 | kr 6 283,89 |
| 6 000 | kr 1,93163 | kr 11 589,78 |
| 9 000 | kr 1,91585 | kr 17 242,65 |
| Unit Price without VAT: | kr 10,22000 |
|---|---|
| Unit Price with VAT: | kr 12,77500 |

