7A 500 VAC 300 VDC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0FLQ007.T

DigiKey Part Number
5666-0FLQ007.T-ND
Manufacturer
Manufacturer Product Number
0FLQ007.T
Description
FUSE CRTRDG 7A 500VAC/300VDC 5AG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
7A 500 VAC 300 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
7A
Voltage Rating - AC
500 VAC
Voltage Rating - DC
300 VDC
Response Time
Slow Blow
Applications
Transformer Protection
Features
-
Class
-
Approval Agency
CSA, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
10kA
Package / Case
5AG, 10mm x 38mm (Midget)
Size / Dimension
0.406" Dia x 1.500" L (10.31mm x 38.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 337,74000kr 337,74
5kr 280,18800kr 1 400,94
10kr 258,47600kr 2 584,76
50kr 214,09720kr 10 704,86
100kr 197,27240kr 19 727,24
250kr 176,88668kr 44 221,67
500kr 162,74534kr 81 372,67
Manufacturers Standard Package
Unit Price without VAT:kr 337,74000
Unit Price with VAT:kr 422,17500