Image for 0AGX020.V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0AGX020.V

DigiKey Part Number
0AGX020.V-ND
Manufacturer
Manufacturer Product Number
0AGX020.V
Description
FUSE GLASS 20A 32VAC 32VDC 8AG
Customer Reference
Detailed Description
20 A 32 V 32 V Fuse Cartridge, Glass Requires Holder 8AG, 1/4" x 1"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
32 V
Voltage Rating - DC
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
-
Operating Temperature
-
Color
-
Size / Dimension
0.250" Dia x 1.000" L (6.35mm x 25.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.