
0835008.MXEP | |
|---|---|
DigiKey Part Number | F6668-ND |
Manufacturer | |
Manufacturer Product Number | 0835008.MXEP |
Description | FUSE CERAMIC 8A 250VAC AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 A 250 V Fuse Cartridge, Ceramic Through Hole Cartridge, Non-Standard (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 230.0 | |
Approval Agency | CQC, cURus, KC, PSE, TUV | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0092 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 27,10000 | kr 27,10 |
| 5 | kr 22,46200 | kr 112,31 |
| 10 | kr 20,72800 | kr 207,28 |
| 50 | kr 17,19520 | kr 859,76 |
| 100 | kr 15,86230 | kr 1 586,23 |
| 250 | kr 14,24992 | kr 3 562,48 |
| 500 | kr 13,13398 | kr 6 566,99 |
| 1 000 | kr 12,09933 | kr 12 099,33 |
| 5 000 | kr 11,70722 | kr 58 536,10 |
| Unit Price without VAT: | kr 27,10000 |
|---|---|
| Unit Price with VAT: | kr 33,87500 |

